-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC 101 Qualified, 650V, 50A Fieldstop 4 trench IGBT, TO-247-3LD, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4033
|
Newark | Igbt, 650V, 80A, 268W, To-247 Rohs Compliant: Yes |Onsemi AFGHL50T65SQD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1334 |
|
$2.3500 / $4.5500 | Buy Now |
DISTI #
488-AFGHL50T65SQD-ND
|
DigiKey | AEC 101 QUALIFIED, 650V, 50A FIE Min Qty: 1 Lead time: 21 Weeks Container: Tube |
268 In Stock |
|
$2.6045 / $5.5400 | Buy Now |
DISTI #
AFGHL50T65SQD
|
Avnet Americas | Transistor IGBT Chip N-Channel 650V 50A 3-Pin TO-247 - Rail/Tube (Alt: AFGHL50T65SQD) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 21 Weeks, 0 Days Container: Tube | 54900 Factory Stock |
|
RFQ | |
DISTI #
863-AFGHL50T65SQD
|
Mouser Electronics | IGBTs 650V50A FS4 IGBT TO-247LL RoHS: Compliant | 824 |
|
$2.6000 / $4.1100 | Buy Now |
|
Future Electronics | IGBT Transistors 650V50A FS4 IGBT TO-247LL RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$2.5500 / $2.6500 | Buy Now |
|
Future Electronics | IGBT Transistors 650V50A FS4 IGBT TO-247LL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$2.5500 / $2.9700 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Chip N-CH 650V 80A 268000mW Automotive 3-Pin(3+Tab) TO-247 Rail RoHS: Compliant | 0 |
|
$2.8500 / $4.1500 | Buy Now |
DISTI #
AFGHL50T65SQD
|
Avnet Silica | Transistor IGBT Chip N-Channel 650V 50A 3-Pin TO-247 (Alt: AFGHL50T65SQD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 54900 |
|
RFQ | |
|
Wuhan P&S | 650V, 50A Fieldstop 4 trench IGBT Min Qty: 1 | 4800 |
|
$3.5200 / $7.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFGHL50T65SQD
onsemi
Buy Now
Datasheet
|
Compare Parts:
AFGHL50T65SQD
onsemi
AEC 101 Qualified, 650V, 50A Fieldstop 4 trench IGBT, TO-247-3LD, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247-3LD | |
Manufacturer Package Code | 340CX | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2020-01-21 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RC-IGBT | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 268 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 134 ns | |
Turn-on Time-Nom (ton) | 49 ns | |
VCEsat-Max | 2.1 V |