-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 650V 40A in TO247 providing enhanced Final Test coverage for better and robuster performance., TO-247-3LD, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFGHL40T65SPD by onsemi is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6504
|
Newark | Igbt, 650V, 80A, 267W, To-247, Dc Collector Current:80A, Collector Emitter Saturation Voltage Vce(... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 364 |
|
$5.2500 / $6.4300 | Buy Now |
DISTI #
AFGHL40T65SPDOS-ND
|
DigiKey | IGBT TRENCH FS 650V 80A TO-247-3 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
795 In Stock |
|
$3.0590 / $5.1400 | Buy Now |
DISTI #
AFGHL40T65SPD
|
Avnet Americas | Transistor I GBT N-CH 650V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: AFGHL40T65SPD) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 11 Weeks, 0 Days Container: Tube | 252900 Factory Stock |
|
$2.7902 / $3.1373 | Buy Now |
DISTI #
863-AFGHL40T65SPD
|
Mouser Electronics | IGBTs FS3 T TO247 40A 65 | 2174 |
|
$3.0500 / $4.3700 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Chip N-CH 650V 80A 267000mW Automotive 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant | 0 |
|
$3.0300 / $6.3300 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 33631 |
|
RFQ | |
DISTI #
AFGHL40T65SPD
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
AFGHL40T65SPD
|
Avnet Silica | Transistor I GBT NCH 650V 80A 3Pin TO247 Tube (Alt: AFGHL40T65SPD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AFGHL40T65SPD
|
EBV Elektronik | Transistor I GBT NCH 650V 80A 3Pin TO247 Tube (Alt: AFGHL40T65SPD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
AFGHL40T65SPD
|
EBV Elektronik | Transistor I GBT NCH 650V 80A 3Pin TO247 Tube (Alt: AFGHL40T65SPD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFGHL40T65SPD
onsemi
Buy Now
Datasheet
|
Compare Parts:
AFGHL40T65SPD
onsemi
IGBT, 650V 40A in TO247 providing enhanced Final Test coverage for better and robuster performance., TO-247-3LD, 450-TUBE, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247-3LD | |
Manufacturer Package Code | 340CX | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2018-07-20 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CONDUCTION LOSS | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 20 V | |
Gate-Emitter Voltage-Max | 7.5 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 267 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 48 ns | |
Turn-on Time-Nom (ton) | 56 ns | |
VCEsat-Max | 2.4 V |