Part Details for AFFC25-29-050-SHB-T by ASSMANN WSW components GmbH
Overview of AFFC25-29-050-SHB-T by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFFC25-29-050-SHB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-AFFC25-29-050-SHB-T-ND
|
DigiKey | FFC / FPC Min Qty: 2046 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4878 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2046 Package Multiple: 31 Lead time: 12 Weeks | 0 |
|
$0.4980 | Buy Now |
Part Details for AFFC25-29-050-SHB-T
AFFC25-29-050-SHB-T CAD Models
AFFC25-29-050-SHB-T Part Data Attributes
|
AFFC25-29-050-SHB-T
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AFFC25-29-050-SHB-T
ASSMANN WSW components GmbH
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.086 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.752 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |