Part Details for AFFC23-18-050-SHB-R by ASSMANN WSW components GmbH
Overview of AFFC23-18-050-SHB-R by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for AFFC23-18-050-SHB-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-AFFC23-18-050-SHB-RTR-ND
|
DigiKey | FFC/FPC CONNECTORS FEMALE SMT P Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7859 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.8430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7260 / $1.5210 | Buy Now |
Part Details for AFFC23-18-050-SHB-R
AFFC23-18-050-SHB-R CAD Models
AFFC23-18-050-SHB-R Part Data Attributes
|
AFFC23-18-050-SHB-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AFFC23-18-050-SHB-R
ASSMANN WSW components GmbH
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.047 inch | |
Body Depth | 0.167 inch | |
Body Length | 0.579 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |