Part Details for AFFC12-05-125-THT-T by ASSMANN WSW components GmbH
Results Overview of AFFC12-05-125-THT-T by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFFC12-05-125-THT-T Information
AFFC12-05-125-THT-T by ASSMANN WSW components GmbH is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for AFFC12-05-125-THT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-AFFC12-05-125-THT-T-ND
|
DigiKey | FFC / FPC Min Qty: 2030 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3434 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2030 Package Multiple: 58 Lead time: 22 Weeks | 0 |
|
$0.3550 | Buy Now |
Part Details for AFFC12-05-125-THT-T
AFFC12-05-125-THT-T CAD Models
AFFC12-05-125-THT-T Part Data Attributes
|
AFFC12-05-125-THT-T
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AFFC12-05-125-THT-T
ASSMANN WSW components GmbH
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |