Part Details for AFFC10-31-100-SVS-T by ASSMANN WSW components GmbH
Overview of AFFC10-31-100-SVS-T by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL7759CPSR | Texas Instruments | 4-Terminal SVS For 5V Systems 8-SO 0 to 70 | |
TPS70302PWPR | Texas Instruments | Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Integrated SVS 24-HTSSOP -40 to 125 | |
TPS70348PWPR | Texas Instruments | Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Integrated SVS 24-HTSSOP -40 to 125 |
Price & Stock for AFFC10-31-100-SVS-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-AFFC10-31-100-SVS-T-ND
|
DigiKey | FFC / FPC Min Qty: 2010 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8484 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2010 Package Multiple: 15 Lead time: 22 Weeks | 0 |
|
$0.8510 | Buy Now |
Part Details for AFFC10-31-100-SVS-T
AFFC10-31-100-SVS-T CAD Models
AFFC10-31-100-SVS-T Part Data Attributes
|
AFFC10-31-100-SVS-T
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AFFC10-31-100-SVS-T
ASSMANN WSW components GmbH
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.15 inch | |
Body Depth | 0.205 inch | |
Body Length | 1.465 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.7 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |