Part Details for AFFC07-23-100-SHB-T by ASSMANN WSW components GmbH
Overview of AFFC07-23-100-SHB-T by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFFC07-23-100-SHB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-AFFC07-23-100-SHB-T-ND
|
DigiKey | FFC / FPC Min Qty: 2014 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7126 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2014 Package Multiple: 19 Lead time: 22 Weeks | 0 |
|
$0.7030 | Buy Now |
Part Details for AFFC07-23-100-SHB-T
AFFC07-23-100-SHB-T CAD Models
AFFC07-23-100-SHB-T Part Data Attributes
|
AFFC07-23-100-SHB-T
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AFFC07-23-100-SHB-T
ASSMANN WSW components GmbH
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.102 inch | |
Body Depth | 0.264 inch | |
Body Length | 1.181 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |