Part Details for AFFC-2509-050-SHB-R by ASSMANN WSW components GmbH
Overview of AFFC-2509-050-SHB-R by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2509A | Analog Devices | Gleanergy Multi-Source E H Dem | |
H5N2509P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 30A 69Mohm To-3P | |
H5N2509PF-E#T205 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 30A 69Mohm To-3Pfm |
Price & Stock for AFFC-2509-050-SHB-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2846 / $0.4431 | Buy Now |