Part Details for AFFC-0913-100-THD-T by ASSMANN WSW components GmbH
Overview of AFFC-0913-100-THD-T by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3623-00 | Renesas Electronics Corporation | Flickerless™, Non-Dimmable 45W Solid-State Lighting LED Driver with High PF (>0.95), Low THD (<10%) and Low Output Ripple (<5%) (Two-Stage) | |
5P50913DVGI8 | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
5P50913NBGI8 | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer |
Price & Stock for AFFC-0913-100-THD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5350 / $0.7800 | Buy Now |