Part Details for AFFC-050-18-102-11 by ASSMANN WSW components GmbH
Overview of AFFC-050-18-102-11 by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFFC-050-18-102-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11333-ND
|
DigiKey | CABLE FFC/FPC 18POS 0.5MM 4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
318 In Stock |
|
$1.4370 / $3.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$1.4100 / $2.9500 | Buy Now |
DISTI #
C1S123500084159
|
Chip1Stop | Unclassified | 987 |
|
$0.2910 | Buy Now |
|
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$1.4100 / $2.9500 | Buy Now |