Part Details for AFF-4010G-120VAC by Altech Corporation
Overview of AFF-4010G-120VAC by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
495-4010-G61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Hseries, G-Key, 4.75mm (0.187in), Header. | |
498-4010-G64 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, Hseries, G-Key, 5.15mm (0.202in), Header. |
Price & Stock for AFF-4010G-120VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1292
|
Newark | Filter Fan, 120Vac, 70Cfm |Altech AFF-4010G-120VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.6300 / $327.1500 | Buy Now |
DISTI #
AFF-4010G-120VAC-ND
|
DigiKey | FILTER FAN 120VAC 70CFM 021A 16W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.9500 | Buy Now |
DISTI #
845-AFF-4010G-120VAC
|
Mouser Electronics | AC Fans Filter Fan 115VAC 70CFM, Grey | 0 |
|
$257.7400 / $266.6100 | Order Now |
DISTI #
71162272
|
RS | Panel Filters, Filter Fans, 115VAC, Gray | Altech Corp AFF-4010G-120VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$222.9700 / $278.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$239.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$238.5800 / $256.7900 | Buy Now |
DISTI #
10046947
|
TestEquity LLC | Altech AFF-4010G-120VAC Panel Filters, Fan, Gray, 115VAC, 17/16W, Cutout 8.78" X 8.78" | 0 |
|
$345.6800 | Buy Now |