Part Details for AFF-3020G-120VAC by Altech Corporation
Overview of AFF-3020G-120VAC by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion |
Price & Stock for AFF-3020G-120VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1289
|
Newark | Filter Fan, 120Vac, 76Cfm |Altech AFF-3020G-120VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$338.3600 / $410.5400 | Buy Now |
DISTI #
AFF-3020G-120VAC-ND
|
DigiKey | FILTER FAN 120VAC 76CFM 018A 15W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$346.3000 | Buy Now |
DISTI #
845-AFF-3020G-120VAC
|
Mouser Electronics | AC Fans Filter Fan 115VAC 76CFM, Grey | 0 |
|
$325.2600 / $333.7200 | Order Now |
DISTI #
71162274
|
RS | Panel Filters, Filter Fans, 115VAC, Gray | Altech Corp AFF-3020G-120VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$314.7900 / $349.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$300.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$299.4000 / $322.2400 | Buy Now |
DISTI #
10046945
|
TestEquity LLC | Altech AFF-3020G-120VAC Panel Filters, Fan, Gray, 115VAC, 16/15W, Cutout 6.97" X 6.97" | 0 |
|
$433.7900 | Buy Now |
Part Details for AFF-3020G-120VAC
AFF-3020G-120VAC CAD Models
AFF-3020G-120VAC Part Data Attributes
|
AFF-3020G-120VAC
Altech Corporation
Buy Now
|
Compare Parts:
AFF-3020G-120VAC
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |