Part Details for AFF-3010B-120VAC by Altech Corporation
Overview of AFF-3010B-120VAC by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFF-3010B-120VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1284
|
Newark | Filter Fan, 120Vac, 65Cfm |Altech AFF-3010B-120VAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.1200 / $333.8100 | Buy Now |
DISTI #
AFF-3010B-120VAC-ND
|
DigiKey | FILTER FAN 120VAC 65CFM 7"X7" BL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.5700 | Buy Now |
DISTI #
845-AFF-3010B-120VAC
|
Mouser Electronics | AC Fans Filter Fan 115VAC 65CFM, Black | 0 |
|
$280.0900 | Order Now |
DISTI #
71162269
|
RS | Panel Filters, Filter Fans, 115VAC, Black | Altech Corp AFF-3010B-120VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$276.0200 / $306.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$244.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$246.8500 / $265.9400 | Buy Now |
DISTI #
10046942
|
TestEquity LLC | Altech AFF-3010B-120VAC Panel Filters, Fan, Black, 115VAC, 19/18W, Cutout 6.97" X 6.97" | 0 |
|
$352.7200 | Buy Now |