Part Details for AFE2126E by Burr-Brown Corp
Overview of AFE2126E by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AFE2126E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AFE2126E-ND
|
DigiKey | DIGITAL SLIC, 1-FUNC Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2194 In Stock |
|
$10.5500 | Buy Now |
|
Rochester Electronics | Digital SLIC, 1-Func, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2194 |
|
$9.0500 / $10.6500 | Buy Now |
Part Details for AFE2126E
AFE2126E CAD Models
AFE2126E Part Data Attributes:
|
AFE2126E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
AFE2126E
Burr-Brown Corp
Digital SLIC, 1-Func, CMOS, PDSO48, PLASTIC, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, SSOP-48 | |
Reach Compliance Code | unknown | |
Data Rate | 1168 Mbps | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |