Part Details for AFE1256GBTD by Texas Instruments
Overview of AFE1256GBTD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFE1256GBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFE1256GBTD-ND
|
DigiKey | IC AFE 256 CHAN 16BIT DIE Min Qty: 39 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$95.0695 | Buy Now |
DISTI #
595-AFE1256GBTD
|
Mouser Electronics | Analog Front End - AFE RoHS: Compliant | 0 |
|
$91.7400 / $103.0200 | Order Now |
Part Details for AFE1256GBTD
AFE1256GBTD CAD Models
AFE1256GBTD Part Data Attributes
|
AFE1256GBTD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE1256GBTD
Texas Instruments
256-Channel Analog Front-End for Flat-Panel Digital X-ray Detector 0- 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE-533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XUUC-N533 | |
Length | 22 mm | |
Number of Channels | 256 | |
Number of Functions | 1 | |
Number of Terminals | 533 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |