Part Details for AFE1124E by Burr-Brown Corp
Overview of AFE1124E by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for AFE1124E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | XDSL INTERFACE, HDSL/MSDL, ANALOG FRONT END, 28 Pin, Plastic, SSOP | 309 |
|
$5.3550 / $13.3875 | Buy Now |
|
Rochester Electronics | Digital SLIC, 1-Func, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 369 |
|
$5.9500 / $7.0000 | Buy Now |
Part Details for AFE1124E
AFE1124E CAD Models
AFE1124E Part Data Attributes
|
AFE1124E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
AFE1124E
Burr-Brown Corp
Digital SLIC, 1-Func, CMOS, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Data Rate | 1168 Mbps | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |