Datasheets
AFE1124E/1K by:

HDSL/MDSL Analog Front End 28-SSOP

Part Details for AFE1124E/1K by Texas Instruments

Overview of AFE1124E/1K by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Price & Stock for AFE1124E/1K

Part # Distributor Description Stock Price Buy
Rochester Electronics Digital SLIC, 1-Func, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 22000
  • 1 $18.1400
  • 25 $17.7800
  • 100 $17.0600
  • 500 $16.3300
  • 1,000 $15.4200
$15.4200 / $18.1400 Buy Now
Chip1Cloud IC AFE 1 CHAN 14BIT 28SSOP 2730
RFQ

Part Details for AFE1124E/1K

AFE1124E/1K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AFE1124E/1K Part Data Attributes:

AFE1124E/1K Texas Instruments
Buy Now Datasheet
Compare Parts:
AFE1124E/1K Texas Instruments HDSL/MDSL Analog Front End 28-SSOP
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description GREEN, SSOP-28
Pin Count 28
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Data Rate 1168 Mbps
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Length 10.2 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Telecom IC Type DIGITAL SLIC
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for AFE1124E/1K

This table gives cross-reference parts and alternative options found for AFE1124E/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFE1124E/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AFE1124E DATACOM, DIGITAL SLIC, PDSO28, PLASTIC, SSOP-28 Texas Instruments AFE1124E/1K vs AFE1124E
AFE1124E/1K Digital SLIC, 1-Func, PDSO28, GREEN, SSOP-28 Burr-Brown Corp AFE1124E/1K vs AFE1124E/1K
Part Number Description Manufacturer Compare
AFE1124E/1K Digital SLIC, 1-Func, PDSO28, GREEN, SSOP-28 Burr-Brown Corp AFE1124E/1K vs AFE1124E/1K
AFE1124E DATACOM, DIGITAL SLIC, PDSO28, PLASTIC, SSOP-28 Texas Instruments AFE1124E/1K vs AFE1124E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFE1124E/1K by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFE1124E/1K by Texas Instruments

  • Please alert me when AFE1124E/1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AFE1124E/1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFE1124E/1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AFE1124E/1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFE1124E/1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFE1124E/1K by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: