Part Details for AFE1115E-1/1K by Texas Instruments
Overview of AFE1115E-1/1K by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AFE1115E-1/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AFE1115E-1/1K-ND
|
DigiKey | DIGITAL SLIC, 1-FUNC, PDSO56 Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2123 In Stock |
|
$17.3300 | Buy Now |
|
Rochester Electronics | Digital SLIC, 1-Func, PDSO56 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 2123 |
|
$14.8700 / $17.5000 | Buy Now |
Part Details for AFE1115E-1/1K
AFE1115E-1/1K CAD Models
AFE1115E-1/1K Part Data Attributes:
|
AFE1115E-1/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE1115E-1/1K
Texas Instruments
HDSL/MDSL Analog Front End with VCXO 56-SSOP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for AFE1115E-1/1K
This table gives cross-reference parts and alternative options found for AFE1115E-1/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFE1115E-1/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFE1115E-1/1K | Digital SLIC, 1-Func, PDSO56, PLASTIC, SSOP-56 | Burr-Brown Corp | AFE1115E-1/1K vs AFE1115E-1/1K |