Part Details for AFE10004RGER by Texas Instruments
Overview of AFE10004RGER by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AFE10004RGER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AFE10004RGERTR-ND
|
DigiKey | IC PWR-AMP PREC ANLG FRONT 24QFN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$52.4875 | Buy Now |
DISTI #
595-AFE10004RGER
|
Mouser Electronics | Analog Front End - AFE 4-channel power-amplifier monitor and controller with EEPROM and output switches 24-VQFN -40 to 125 RoHS: Compliant | 0 |
|
$52.5800 | Order Now |
|
Ameya Holding Limited | 14420 |
|
RFQ |
Part Details for AFE10004RGER
AFE10004RGER CAD Models
AFE10004RGER Part Data Attributes:
|
AFE10004RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE10004RGER
Texas Instruments
4-channel power-amplifier monitor and controller with EEPROM and output switches 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |