Part Details for AFDI00303012101M04 by Pulse Electronics Corporation
Overview of AFDI00303012101M04 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for AFDI00303012101M04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0112
|
Newark | Dip Molding Choke - Ultra High Current/T&r |Pulse AFDI00303012101M04 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5700 / $4.1900 | Buy Now |
DISTI #
553-AFDI00303012101M04TR-ND
|
DigiKey | INDUCTOR CHOKE Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4314 | Buy Now |
DISTI #
AFDI00303012101M04
|
Avnet Americas | Inductor Power Choke 100uH 20% 100KHz Metal 11A Radial Leaded Tray - Tape and Reel (Alt: AFDI00303012101M04) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.7294 / $4.2412 | Buy Now |
DISTI #
673-AFDI303012101M04
|
Mouser Electronics | Power Inductors - Leaded Chilisin Power - Inductor (IND) Dip Molding Choke - Ultra High Current RoHS: Compliant | 0 |
|
$4.1300 / $4.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.9000 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$3.7900 / $4.3000 | Buy Now |
Part Details for AFDI00303012101M04
AFDI00303012101M04 CAD Models
AFDI00303012101M04 Part Data Attributes
|
AFDI00303012101M04
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AFDI00303012101M04
Pulse Electronics Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Metal-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Cylindrical | |
Core Material | Metal | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.1 mm | |
Lead Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -50 °C | |
Package Diameter | 30 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated Current-Max | 11 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |