Datasheets
AFDI00131210R60M01 by:

General Purpose Inductor, 0.6uH, 20%, 1 Element, Metal-Core, RADIAL LEADED

Part Details for AFDI00131210R60M01 by Pulse Electronics Corporation

Overview of AFDI00131210R60M01 by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Aerospace and Defense Transportation and Logistics Automotive Robotics and Drones

Price & Stock for AFDI00131210R60M01

Part # Distributor Description Stock Price Buy
DISTI # 54AK0055
Newark Dip Molding Choke - Ultra High Current/T&r |Pulse AFDI00131210R60M01 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5970
  • 1,000 $0.5740
  • 2,000 $0.5210
  • 4,000 $0.4680
  • 6,000 $0.4510
  • 10,000 $0.4410
$0.4410 / $0.5970 Buy Now
DISTI # 553-AFDI00131210R60M01TR-ND
DigiKey INDUCTOR CHOKE Min Qty: 3200 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,200 $0.5022
$0.5022 Buy Now
DISTI # AFDI00131210R60M01
Avnet Americas Inductor Power Choke 600nH 20% 100KHz Metal 35A Radial Leaded Tray - Tape and Reel (Alt: AFDI00131210R60M01) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Container: Reel 0
RFQ
DISTI # 673-AFDI131210R60M01
Mouser Electronics Power Inductors - Leaded Chilisin Power - Inductor (IND) Dip Molding Choke - Ultra High Current RoHS: Compliant 0
  • 800 $0.5180
  • 1,600 $0.5180
  • 2,400 $0.5020
  • 9,600 $0.4680
$0.4680 / $0.5180 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 800 $0.5029
  • 1,600 $0.4879
  • 3,200 $0.4669
  • 5,600 $0.4599
  • 8,000 $0.4475
  • 10,400 $0.4408
  • 15,200 $0.4342
  • 25,600 $0.4277
$0.4277 / $0.5029 Buy Now
DISTI # 000000000006431745
Sager Power Inductors - Leaded Chilisin Power - Inductor (IND) Dip Molding Choke - Ultra High Current Min Qty: 800 0
  • 800 $0.4480
  • 1,600 $0.4362
$0.4362 / $0.4480 Buy Now

Part Details for AFDI00131210R60M01

AFDI00131210R60M01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AFDI00131210R60M01 Part Data Attributes

AFDI00131210R60M01 Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
AFDI00131210R60M01 Pulse Electronics Corporation General Purpose Inductor, 0.6uH, 20%, 1 Element, Metal-Core, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
Construction Rectangular
Core Material Metal
DC Resistance 0.001 Ω
Inductance-Nom (L) 0.6 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Lead Diameter 1.5 mm
Lead Length 3.4 mm
Lead Spacing 10 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -50 °C
Package Height 10 mm
Package Length 13 mm
Package Style Radial
Package Width 12 mm
Packing Method Bulk
Rated Current-Max 35 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFDI00131210R60M01 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFDI00131210R60M01 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of AFDI00131210R60M01 would you like to use for your alert(s)?
  • Please alert me when AFDI00131210R60M01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFDI00131210R60M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFDI00131210R60M01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFDI00131210R60M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFDI00131210R60M01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFDI00131210R60M01 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: