Part Details for AFD57-24-38PW-6117 by TE Connectivity
Overview of AFD57-24-38PW-6117 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for AFD57-24-38PW-6117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFD57-24-38PW-6117-ND
|
DigiKey | AFD57-24-38PW-6117 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AFD57-24-38PW-6117
|
Avnet Americas | CONN MIL-DTL-26482 CIRC PIN 61 POS CRMP ST CBL MNT 61TERM - Bulk (Alt: AFD57-24-38PW-6117) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AFD57-24-38PW-6117
|
Avnet Americas | CONN MIL-DTL-26482 CIRC PIN 61 POS CRMP ST CBL MNT 61TERM - Bulk (Alt: AFD57-24-38PW-6117) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-AFD57-2438PW6117
|
Mouser Electronics | Circular MIL Spec Connector AFD57-24-38PW-6117 | 0 |
|
$60.7800 / $65.4600 | Order Now |
Part Details for AFD57-24-38PW-6117
AFD57-24-38PW-6117 CAD Models
AFD57-24-38PW-6117 Part Data Attributes
|
AFD57-24-38PW-6117
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AFD57-24-38PW-6117
TE Connectivity
41 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | W | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 23 A | |
Rated Voltage | 850 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Total Number of Contacts | 41 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |