Datasheets
AFD3-020040-25P by:

2000MHz - 4000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER

Part Details for AFD3-020040-25P by L3 Harris Narda-Miteq

Overview of AFD3-020040-25P by L3 Harris Narda-Miteq

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10046971-019LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 25P STB Vertical.
10046971-050LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 25P STB Vertical.
D25S13A4PX00LF Amphenol Communications Solutions D25S13A4PX00LF-DSUB R/A STB 25P SOCKET

Price & Stock for AFD3-020040-25P

Part # Distributor Description Stock Price Buy
DISTI # 1949-AFD3-020040-25P-ND
DigiKey IC RF AMP GPS 2GHZ-4GHZ MODULE Lead time: 15 Weeks Container: Box Temporarily Out of Stock
Buy Now

Part Details for AFD3-020040-25P

AFD3-020040-25P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AFD3-020040-25P Part Data Attributes

AFD3-020040-25P L3 Harris Narda-Miteq
Buy Now Datasheet
Compare Parts:
AFD3-020040-25P L3 Harris Narda-Miteq 2000MHz - 4000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
Part Life Cycle Code Obsolete
Ihs Manufacturer MITEQ INC
Reach Compliance Code unknown
Additional Feature SMA-F
Construction COAXIAL
Gain 24 dB
Operating Frequency-Max 4000 MHz
Operating Frequency-Min 2000 MHz
RF/Microwave Device Type WIDE BAND MEDIUM POWER
VSWR-Max 2

Alternate Parts for AFD3-020040-25P

This table gives cross-reference parts and alternative options found for AFD3-020040-25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFD3-020040-25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AFD3-020040-20P-MP 2000MHz - 4000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER L3 Harris Narda-Miteq AFD3-020040-25P vs AFD3-020040-20P-MP
AFD3-020040-23P Wide Band Medium Power Amplifier, 2000MHz Min, 4000MHz Max, L-3 Narda Microwave - West AFD3-020040-25P vs AFD3-020040-23P
AFD3-020040-17P Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max, L-3 Narda Microwave - West AFD3-020040-25P vs AFD3-020040-17P
AFD3-020040-23P-MP 2000MHz - 4000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER L3 Harris Narda-Miteq AFD3-020040-25P vs AFD3-020040-23P-MP
AFD3-020040-20P 2000MHz - 4000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER L3 Harris Narda-Miteq AFD3-020040-25P vs AFD3-020040-20P
AFD3-020040-13-LN 2000MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER L3 Harris Narda-Miteq AFD3-020040-25P vs AFD3-020040-13-LN
AFD3-020040-09 2000MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER L3 Harris Narda-Miteq AFD3-020040-25P vs AFD3-020040-09
AFD3-020040-20P Wide Band Medium Power Amplifier, 2000MHz Min, 4000MHz Max, L-3 Narda Microwave - West AFD3-020040-25P vs AFD3-020040-20P
AFD3-020040-20P-MP Wide Band Medium Power Amplifier, 2000MHz Min, 4000MHz Max, L-3 Narda Microwave - West AFD3-020040-25P vs AFD3-020040-20P-MP

AFD3-020040-25P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFD3-020040-25P by L3 Harris Narda-Miteq.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFD3-020040-25P by L3 Harris Narda-Miteq

Select Manufacturer
Which Manufacturer of AFD3-020040-25P would you like to use for your alert(s)?
  • Please alert me when AFD3-020040-25P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFD3-020040-25P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFD3-020040-25P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFD3-020040-25P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFD3-020040-25P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFD3-020040-25P by L3 Harris Narda-Miteq

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: