Part Details for AFCT-5944LZ by Broadcom Limited
Overview of AFCT-5944LZ by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AFCT-5944LZ
AFCT-5944LZ CAD Models
AFCT-5944LZ Part Data Attributes
|
AFCT-5944LZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFCT-5944LZ
Broadcom Limited
Transceiver, 1260nm Min, 1570nm Max, 125Mbps(Tx), 125Mbps(Rx), LC Connector, DIP, Board/panel Mount, ROHS COMPLIANT, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Additional Feature | 2 X 10 ARRAY | |
Body Breadth | 14.8 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 48.46 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-253, ITU-T-G.957, OC-48, SDH, SONET, STM-16 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 125 Mbps | |
Data Rate (Tx) | 125 Mbps | |
Emitter/Detector Type | LASER DIODE, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1570 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.251 mW | |
Package Style | DIP | |
Return Loss-Min | 27 dB | |
Sensitivity | -21.5 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |