Part Details for AFCT-57R5ATPZ by Avago Technologies
Overview of AFCT-57R5ATPZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFCT-57R5ATPZ
AFCT-57R5ATPZ CAD Models
AFCT-57R5ATPZ Part Data Attributes
|
AFCT-57R5ATPZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFCT-57R5ATPZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1290-1340nm, 4250Mbps(Tx), 4250Mbps(Rx), BOARD/PANEL MOUNT, LC CONNECTOR, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Additional Feature | MSA-SFF-8472 | |
Body Breadth | 13.6 mm | |
Body Height | 12.4 mm | |
Body Length or Diameter | 55.3 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 4250 Mbps | |
Data Rate (Tx) | 4250 Mbps | |
Emitter/Detector Type | LASER DIODE, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1340 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.501 mW | |
Return Loss-Min | 12 dB | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |