Part Details for AFCT-5750ALZ by Avago Technologies
Overview of AFCT-5750ALZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFCT-5750ALZ
AFCT-5750ALZ CAD Models
AFCT-5750ALZ Part Data Attributes:
|
AFCT-5750ALZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFCT-5750ALZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1261-1360nm, 622Mbps(Tx), 622Mbps(Rx), BOARD/PANEL MOUNT, LC CONNECTOR, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Additional Feature | SFF-8074I, SFF-8472 | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 55.2 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-253, ITU-T-G.957, OC-12, STM-4 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 622 Mbps | |
Data Rate (Tx) | 622 Mbps | |
Emitter/Detector Type | LASER DIODE, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
JESD-609 Code | e4 | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1261 nm | |
Operating Wavelength-Nom | 1300 nm | |
Optical Power Output-Nom | 0.07 mW | |
Sensitivity | -23 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) |
Alternate Parts for AFCT-5750ALZ
This table gives cross-reference parts and alternative options found for AFCT-5750ALZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFCT-5750ALZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFCT-5750ALZ | Transceiver, 1261nm Min, 1360nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 | Broadcom Limited | AFCT-5750ALZ vs AFCT-5750ALZ |
AFCT-5750ALZ | Transceiver, 1261nm Min, 1360nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 | Foxconn | AFCT-5750ALZ vs AFCT-5750ALZ |