Part Details for AFC1212D-SP19 by Delta Electronics Inc
Overview of AFC1212D-SP19 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for AFC1212D-SP19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1163-ND
|
DigiKey | FAN AXIAL 120X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
16 In Stock |
|
$13.9178 / $23.0200 | Buy Now |
DISTI #
108-AFC1212D-SP19
|
Mouser Electronics | DC Fans Fan, 120x25mm, 12VDC, 89.7CFM, 3.84W, 0.32A, 46dBA, Ball, 4-Leads, Tach/PWM RoHS: Compliant | 44 |
|
$13.9100 / $20.8400 | Buy Now |
DISTI #
75114508
|
RS | Axial Square-120mm L x 120mm H x 20mm W 12VDC 4 Leads Speed Sensor PWM | Delta Electronics AFC1212D-SP19 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1000 | RFQ |
|
Future Electronics | AFC Series 3000 RPM 120 x 120 x 25.4 mm 89.703 CFM 12 V Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Container: Box | 0Box |
|
$18.9000 / $19.8400 | Buy Now |
|
Neutron USA | DC Fans 120x120x25mm 12V DC 3.84W, 89.7CFM 46dB, Tach PWM | 50 |
|
$107.9300 | Buy Now |
Part Details for AFC1212D-SP19
AFC1212D-SP19 CAD Models
AFC1212D-SP19 Part Data Attributes
|
AFC1212D-SP19
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFC1212D-SP19
Delta Electronics Inc
FAN DC AXL 12V 120X25.4 3000RPM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 89.703 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25.4 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 50 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 8.591 mmH2O | |
Rated Current | 0.6 A | |
Rated Power | 7.2 W | |
Rated Voltage | 12 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 228 g | |
Width | 120 mm |