There are no models available for this part yet.
Overview of AFC106M35C12B-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AFC106M35C12B-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AFC106M35C12B-F-ND
|
DigiKey | CAP ALUM 10UF 20% 35V SMD Lead time: 34 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
CAD Models for AFC106M35C12B-F by Cornell Dubilier Electronics Inc
Part Data Attributes for AFC106M35C12B-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 2621
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
19900 mΩ
|
Height
|
5.4 mm
|
JESD-609 Code
|
e6
|
Length
|
6.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
95 mA
|
Size Code
|
2621
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Width
|
5.3 mm
|
Alternate Parts for AFC106M35C12B-F
This table gives cross-reference parts and alternative options found for AFC106M35C12B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFC106M35C12B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHA106M35CB-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2621, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | AFC106M35C12B-F vs AHA106M35CB-F |
AFC106M35C12B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2621, CHIP | Cornell Dubilier Electronics Inc | AFC106M35C12B-F vs AFC106M35C12B |
AFC106M35CB-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | Cornell Dubilier Electronics Inc | AFC106M35C12B-F vs AFC106M35CB-F |
CLM100M1VD05 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, 2621, | Kaimei Electronic Corp | AFC106M35C12B-F vs CLM100M1VD05 |