Part Details for AFC0912DE-AF00 by Eltek
Overview of AFC0912DE-AF00 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFC0912DE-AF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFC0912DE-AF00
|
Avnet Americas | DC Fan Ball Bearing 12V 2.5A 31.2W 6000RPM 160.22CFM 63dBA Flange Mount - Trays (Alt: AFC0912DE-AF00) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
RFQ |