Part Details for AFC-33-P-SG30-ASR by Central Components Manufacturing
Overview of AFC-33-P-SG30-ASR by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFC-33-P-SG30-ASR
AFC-33-P-SG30-ASR CAD Models
AFC-33-P-SG30-ASR Part Data Attributes
|
AFC-33-P-SG30-ASR
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
AFC-33-P-SG30-ASR
Central Components Manufacturing
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Terminal Pitch | 2.54 mm |