Part Details for AFC-150-PE/M70 by Schaffner
Overview of AFC-150-PE/M70 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFC-150-PE/M70
AFC-150-PE/M70 CAD Models
AFC-150-PE/M70 Part Data Attributes
|
AFC-150-PE/M70
Schaffner
Buy Now
Datasheet
|
Compare Parts:
AFC-150-PE/M70
Schaffner
Rectangular Power Connector, 2 Contact(s), Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AFC-150-PE/M70
This table gives cross-reference parts and alternative options found for AFC-150-PE/M70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFC-150-PE/M70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
009090025111851 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | KYOCERA Corporation | AFC-150-PE/M70 vs 009090025111851 |
AFC-100-PC/2AWG | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | AFC-150-PE/M70 vs AFC-100-PC/2AWG |
CEH156F18-2-T | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal | Panduit Corp | AFC-150-PE/M70 vs CEH156F18-2-T |
0359410294 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | AFC-150-PE/M70 vs 0359410294 |
AFC-100-PE/5M | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | AFC-150-PE/M70 vs AFC-100-PE/5M |
AFC-100-PE/M25 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | AFC-150-PE/M70 vs AFC-100-PE/M25 |
10080594-2AD0024LF | Rectangular Power Connector, 2 Contact(s), Female, LEAD FREE | Amphenol FCi | AFC-150-PE/M70 vs 10080594-2AD0024LF |
35270-0290 | Rectangular Power Connector, 2 Contact(s), Female | Molex | AFC-150-PE/M70 vs 35270-0290 |
AFC-150-PE/M35 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | AFC-150-PE/M70 vs AFC-150-PE/M35 |
0351830217 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | AFC-150-PE/M70 vs 0351830217 |