Part Details for AFBR5803TZ by Avago Technologies
Overview of AFBR5803TZ by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR5803TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | FDDI, 100 MB/S ATM, AND FAST ETHERNET TRANSCEIVERS IN LOW COST 1 X 9 PACKAGE STYLE Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), ST Connector, Through Hole Mount RoHS: Compliant | Europe - 393 |
|
RFQ |