Part Details for AFBR-POC306A1 by Broadcom Limited
Overview of AFBR-POC306A1 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-POC306A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0028
|
Newark | Power Converter, 6.4V, St Con, 800-850Nm Rohs Compliant: Yes |Broadcom AFBR-POC306A1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$725.5100 / $729.8400 | Buy Now |
DISTI #
516-AFBR-POC306A1-ND
|
DigiKey | PC, 6V, ST CON., 800-850NM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7 In Stock |
|
$697.6120 / $701.7700 | Buy Now |
DISTI #
AFBR-POC306A1
|
Avnet Americas | PC, 6V, ST CON., 800-850NM - Bulk (Alt: AFBR-POC306A1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$648.7200 / $763.2000 | Buy Now |
DISTI #
630-AFBR-POC306A1
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers PC, 6V, ST Con., 800-850nm RoHS: Compliant | 9 |
|
$690.4600 / $701.7500 | Buy Now |
DISTI #
AFBR-POC306A1
|
EBV Elektronik | PC, 6V, ST CON., 800-850NM (Alt: AFBR-POC306A1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AFBR-POC306A1
AFBR-POC306A1 CAD Models
AFBR-POC306A1 Part Data Attributes:
|
AFBR-POC306A1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-POC306A1
Broadcom Limited
800nm Min, 830nm Max, ST Connector, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies |