There are no models available for this part yet.
Overview of AFBR-7CER05Z-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AFBR-7CER05Z-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-AFBR-7CER05Z-C-ND
|
DigiKey | Compatible AOC 10G 5m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7909 In Stock |
|
$57.8000 / $68.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | Active Optical Cable 10GBase SFP+ (850nm MMF 5m) | 5 |
|
RFQ |