Part Details for AFBR-79Q4Z by Avago Technologies
Results Overview of AFBR-79Q4Z by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFBR-79Q4Z Information
AFBR-79Q4Z by Avago Technologies is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for AFBR-79Q4Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for AFBR-79Q4Z
AFBR-79Q4Z CAD Models
AFBR-79Q4Z Part Data Attributes
|
AFBR-79Q4Z
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-79Q4Z
Avago Technologies
FIBER OPTIC TRANSCEIVER, 10000Mbps(Tx), 10000Mbps(Rx), SURFACE MOUNT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 18.5 mm | |
Body Height | 12.62 mm | |
Body Length or Diameter | 71 mm | |
Data Rate (Rx) | 10000 Mbps | |
Data Rate (Tx) | 10000 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 850 nm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for AFBR-79Q4Z
This table gives cross-reference parts and alternative options found for AFBR-79Q4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-79Q4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AFBR-79EQDZ | Avago Technologies | Check for Price | FIBER OPTIC TRANSCEIVER, 840-860nm, PANEL MOUNT, MTP CONNECTOR, ROHS COMPLIANT, PACKAGE-38 | AFBR-79Q4Z vs AFBR-79EQDZ |
AFBR-79E4Z | Avago Technologies | Check for Price | FIBER OPTIC TRANSCEIVER, 840-860nm, 10312.5Mbps(Tx), 10312.5Mbps(Rx), SURFACE MOUNT, MTP CONNECTOR, ROHS COMPLIANT PACKAGE | AFBR-79Q4Z vs AFBR-79E4Z |
AFBR-79EQDZ | Broadcom Limited | Check for Price | Transceiver, 840nm Min, 860nm Max, MTP Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-38 | AFBR-79Q4Z vs AFBR-79EQDZ |
AFBR-79Q4Z-D | Broadcom Limited | Check for Price | Transceiver, 10000Mbps(Tx), 10000Mbps(Rx), Surface Mount | AFBR-79Q4Z vs AFBR-79Q4Z-D |
AFBR-79E4Z-D | Broadcom Limited | Check for Price | Transceiver, 840nm Min, 860nm Max, 10312.5Mbps(Tx), 10312.5Mbps(Rx), MTP Connector, Surface Mount, ROHS COMPLIANT PACKAGE | AFBR-79Q4Z vs AFBR-79E4Z-D |
AFBR-79Q4Z | Broadcom Limited | Check for Price | Transceiver, 10000Mbps(Tx), 10000Mbps(Rx), Surface Mount | AFBR-79Q4Z vs AFBR-79Q4Z |
AFBR-79E4Z-D | Avago Technologies | Check for Price | FIBER OPTIC TRANSCEIVER, 840-860nm, 10312.5Mbps(Tx), 10312.5Mbps(Rx), SURFACE MOUNT, MTP CONNECTOR, ROHS COMPLIANT PACKAGE | AFBR-79Q4Z vs AFBR-79E4Z-D |