Part Details for AFBR-775BEHZ by Avago Technologies
Overview of AFBR-775BEHZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-775BEHZ
AFBR-775BEHZ CAD Models
AFBR-775BEHZ Part Data Attributes:
|
AFBR-775BEHZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-775BEHZ
Avago Technologies
FIBER OPTIC TRANSMITTER, 830-860nm, PANEL MOUNT, MTP CONNECTOR, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAS SUPPLY VOLTAGE 3.135 TO 3.465 VOLT | |
Built-in Feature | TEC | |
Communication Standard | GBE | |
Connection Type | MTP CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |