Part Details for AFBR-732BEZ by Avago Technologies
Overview of AFBR-732BEZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-732BEZ
AFBR-732BEZ CAD Models
AFBR-732BEZ Part Data Attributes
|
AFBR-732BEZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-732BEZ
Avago Technologies
FIBER OPTIC TRANSMITTER, 830-860nm, 2500Mbps, BOARD/PANEL MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 10.1 | |
Compliance Temperature Grade | Commercial Extended: +0C to +80C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2018-06-27 | |
EFUP | e | |
Additional Feature | 10X10 ARRAY | |
Body Breadth | 17.5 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 34.12 mm | |
Data Rate | 2500 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.794 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for AFBR-732BEZ
This table gives cross-reference parts and alternative options found for AFBR-732BEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-732BEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-732BEHZ | Transmitter, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount | Broadcom Limited | AFBR-732BEZ vs AFBR-732BEHZ |
AFBR-732BZ | FIBER OPTIC TRANSMITTER, 830-860nm, 2500Mbps, BOARD/PANEL MOUNT | Avago Technologies | AFBR-732BEZ vs AFBR-732BZ |
AFBR-732BEWZ | FIBER OPTIC TRANSMITTER, 830-860nm, 2500Mbps, BOARD/PANEL MOUNT, ROHS COMPLIANT PACKAGE-20 | Avago Technologies | AFBR-732BEZ vs AFBR-732BEWZ |
AFBR-732BWZ | Transmitter, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 | Broadcom Limited | AFBR-732BEZ vs AFBR-732BWZ |
AFBR-732BZ | Transmitter, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount | Broadcom Limited | AFBR-732BEZ vs AFBR-732BZ |
AFBR-732BEHWZ | Transmitter, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 | Broadcom Limited | AFBR-732BEZ vs AFBR-732BEHWZ |