Part Details for AFBR-709ASMZ by Foxconn
Overview of AFBR-709ASMZ by Foxconn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-709ASMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R1066
|
Newark | Transceiver, Sfp, 850Nm, 10Gbps Ethernet, Wavelength Typ:850Nm, Supply Voltage:3.3V, Data Rate Max:10Gbps, Product Range:-, Fibre Optic Applications:Gigabit Ethernet |Foxconn AFBR-709ASMZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |