Part Details for AFBR-709ASMZ by Broadcom Limited
Results Overview of AFBR-709ASMZ by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFBR-709ASMZ Information
AFBR-709ASMZ by Broadcom Limited is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for AFBR-709ASMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFBR-709ASMZ
|
EBV Elektronik | TXRX Optical Fiber 10313MBd 20Pin (Alt: AFBR-709ASMZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | EBV - 0 |
|
Buy Now |
Part Details for AFBR-709ASMZ
AFBR-709ASMZ CAD Models
AFBR-709ASMZ Part Data Attributes
|
AFBR-709ASMZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-709ASMZ
Broadcom Limited
Transceiver, 840nm Min, 860nm Max, LC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 13.4 mm | |
Body Height | 8.55 mm | |
Body Length or Diameter | 47.5 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Sensitivity | -11.1 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |