Part Details for AFBR-59F2Z by Broadcom Limited
Overview of AFBR-59F2Z by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AFBR-59F2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2788
|
Newark | Transceiver, 250Mbaud, 650Nm, 3.3V, Wavelength Typ:650Nm, Supply Voltage:3.3V, Data Rate Max:250Mbaud, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Broadcom AFBR-59F2Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6300 / $37.4700 | Buy Now |
DISTI #
516-3468-ND
|
DigiKey | TXRX 250MBD LVDS BARE FBR CLAMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
433 In Stock |
|
$24.6402 / $36.0300 | Buy Now |
DISTI #
AFBR-59F2Z
|
Avnet Americas | TX/RX Optical Fiber 200Mbps 14-Pin - Rail/Tube (Alt: AFBR-59F2Z) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$19.5568 / $23.0080 | Buy Now |
DISTI #
630-AFBR59F2Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers BARE FIBER CLAMP 250MBd LVDS RoHS: Compliant | 540 |
|
$24.6300 / $36.0300 | Buy Now |
DISTI #
AFBR-59F2Z
|
EBV Elektronik | TX/RX Optical Fiber 200Mbps 14-Pin (Alt: AFBR-59F2Z) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AFBR-59F2Z
AFBR-59F2Z CAD Models
AFBR-59F2Z Part Data Attributes
|
AFBR-59F2Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-59F2Z
Broadcom Limited
Transceiver, 635nm Min, 675nm Max, 200Mbps(Tx), 200Mbps(Rx), Panel Mount, Through Hole Mount, ROHS COMPLIANT, PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PACKAGE-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Built-in Feature | AMPLIFIER | |
Data Rate (Rx) | 200 Mbps | |
Data Rate (Tx) | 200 Mbps | |
Emitter/Detector Type | LASER, LED | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | POF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 675 nm | |
Operating Wavelength-Min | 635 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.298 mW | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |