Part Details for AFBR-5972Z by Foxconn
Overview of AFBR-5972Z by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-5972Z
AFBR-5972Z CAD Models
AFBR-5972Z Part Data Attributes:
|
AFBR-5972Z
Foxconn
Buy Now
Datasheet
|
Compare Parts:
AFBR-5972Z
Foxconn
Transceiver, 635nm Min, 675nm Max, 100Mbps(Tx), 100Mbps(Rx), Panel Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES WAVELENGTH FROM 635 NM TO 675 NM | |
Body Breadth | 15.9 mm | |
Body Height | 11.9 mm | |
Body Length or Diameter | 21.45 mm | |
Built-in Feature | AMPLIFIER | |
Data Rate (Rx) | 100 Mbps | |
Data Rate (Tx) | 100 Mbps | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | POF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 675 nm | |
Operating Wavelength-Min | 635 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.223 mW | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |