Part Details for AFBR-5972Z by Broadcom Limited
Results Overview of AFBR-5972Z by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFBR-5972Z Information
AFBR-5972Z by Broadcom Limited is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for AFBR-5972Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4496
|
Newark | Fiber Optic, 650Nm, 3.3V, Wavelength Typ:650Nm, Supply Voltage:3.3V, Data Rate Max:100Mbps, Prod... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$24.0800 / $34.6300 | Buy Now |
DISTI #
516-2646-ND
|
DigiKey | TXRX FAST ETHERNET POF Min Qty: 1 Lead time: 18 Weeks Container: Tray |
758 In Stock |
|
$22.8613 / $33.1900 | Buy Now |
DISTI #
AFBR-5972Z
|
Avnet Americas | TX/RX Optical Fiber 125MBd 8-Pin - Tape and Reel (Alt: AFBR-5972Z) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$17.6022 / $18.7452 | Buy Now |
DISTI #
630-AFBR-5972Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Transceiver 650nm RoHS: Compliant | 100 |
|
$22.5400 / $33.1900 | Buy Now |
DISTI #
AFBR-5972Z
|
EBV Elektronik | TX/RX Optical Fiber 125MBd 8-Pin (Alt: AFBR-5972Z) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | EBV - 4925 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Transceiver 650nm | 50 |
|
$143.2200 | Buy Now |
Part Details for AFBR-5972Z
AFBR-5972Z CAD Models
AFBR-5972Z Part Data Attributes
|
AFBR-5972Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-5972Z
Broadcom Limited
Transceiver, 635nm Min, 675nm Max, 100Mbps(Tx), 100Mbps(Rx), Panel Mount, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | IT ALSO OPERATES WAVELENGTH FROM 635 NM TO 675 NM | |
Body Breadth | 15.9 mm | |
Body Height | 11.9 mm | |
Body Length or Diameter | 21.45 mm | |
Built-in Feature | AMPLIFIER | |
Data Rate (Rx) | 100 Mbps | |
Data Rate (Tx) | 100 Mbps | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | POF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 675 nm | |
Operating Wavelength-Min | 635 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.223 mW | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |