Part Details for AFBR-5972Z by Avago Technologies
Overview of AFBR-5972Z by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-5972Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-AFBR-5972Z
|
Sensible Micro Corporation | Fiber Optic Transmitters, Receivers, Transceivers Transceiver 650Nm RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Date Code: 1609 Container: Bulk | 1 |
|
$24.2080 / $28.7470 | RFQ |
Part Details for AFBR-5972Z
AFBR-5972Z CAD Models
AFBR-5972Z Part Data Attributes:
|
AFBR-5972Z
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-5972Z
Avago Technologies
FIBER OPTIC TRANSCEIVER, 635-675nm, 100Mbps(Tx), 100Mbps(Rx), PANEL MOUNT, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO OPERATES WAVELENGTH FROM 635 NM TO 675 NM | |
Body Breadth | 15.9 mm | |
Body Height | 11.9 mm | |
Body Length or Diameter | 21.45 mm | |
Built-in Feature | AMPLIFIER | |
Data Rate (Rx) | 100 Mbps | |
Data Rate (Tx) | 100 Mbps | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | POF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 675 nm | |
Operating Wavelength-Min | 635 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.223 mW | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |