Part Details for AFBR-5803ATQZ-5V-C by ATGBICS
Overview of AFBR-5803ATQZ-5V-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-5803ATQZ-5V-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-AFBR-5803ATQZ-5V-C-ND
|
DigiKey | 1x9 1300nm 100Mbps 2km ST Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8483 In Stock |
|
$24.6000 / $38.5400 | Buy Now |
DISTI #
4636-AFBR-5803ATQZ-5V-C-ND
|
DigiKey | 1X9 1300NM 100MBPS 2KM ST 5V Min Qty: 1 Lead time: 1 Weeks Container: Tray |
1 In Stock |
|
$26.3610 / $38.5400 | Buy Now |