Part Details for AFBR-57E6APZ-HT by Broadcom Limited
Overview of AFBR-57E6APZ-HT by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AFBR-57E6APZ-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2782
|
Newark | Transceiver, 125Mbaud, 1310Nm, 3.3V, Wavelength Typ:1310Nm, Supply Voltage:3.3V, Data Rate Max:125Mbaud, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Broadcom AFBR-57E6APZ-HT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$57.0900 / $68.3400 | Buy Now |
DISTI #
516-3617-ND
|
DigiKey | MM LC SFP FE DMI ROHS 95DEG Min Qty: 1 Lead time: 18 Weeks Container: Tray |
121 In Stock |
|
$55.5589 / $68.0900 | Buy Now |
DISTI #
AFBR-57E6APZ-HT
|
Avnet Americas | Optical Transceiver Module 125Mbps Single 2000m 1308nm SFP - Bulk (Alt: AFBR-57E6APZ-HT) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0760 / $56.5600 | Buy Now |
DISTI #
630-AFBR-57E6APZ-HT
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 125MBd SFP Transcvr Fast Ethernet & FDDI RoHS: Compliant | 174 |
|
$55.1100 / $66.1300 | Buy Now |
DISTI #
AFBR-57E6APZ-HT
|
Avnet Americas | Optical Transceiver Module 125Mbps Single 2000m 1308nm SFP - Bulk (Alt: AFBR-57E6APZ-HT) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0760 / $56.5600 | Buy Now |
DISTI #
AFBR-57E6APZ-HT
|
EBV Elektronik | Optical Transceiver Module 125Mbps Single 2000m 1308nm SFP (Alt: AFBR-57E6APZ-HT) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 10 |
|
Buy Now | |
DISTI #
2917845
|
element14 Asia-Pacific | TRANSCEIVER, 125MBAUD, 1310NM, 3.3V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$57.8565 / $69.4559 | Buy Now |
DISTI #
2917845
|
Farnell | TRANSCEIVER, 125MBAUD, 1310NM, 3.3V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$54.7373 / $65.8499 | Buy Now |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers 125MBd SFP Transcvr Fast Ethernet &, FDDI | 50 |
|
$186.8700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 10 |
|
$90.6300 | Buy Now |
Part Details for AFBR-57E6APZ-HT
AFBR-57E6APZ-HT CAD Models
AFBR-57E6APZ-HT Part Data Attributes:
|
AFBR-57E6APZ-HT
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-57E6APZ-HT
Broadcom Limited
FIBER OPTIC TRANSCEIVER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Fiber Optic Device Type | TRANSCEIVER | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |