There are no models available for this part yet.
Overview of AFBR-57D9AMZ by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for AFBR-57D9AMZ by Avago Technologies
Part Data Attributes for AFBR-57D9AMZ by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Avago Technologies
|
Connection Type
|
LC CONNECTOR
|
Emitter/Detector Type
|
VCSEL
|
Fiber Optic Device Type
|
TRANSCEIVER
|
Fiber Type
|
MMF
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-10 °C
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for AFBR-57D9AMZ
This table gives cross-reference parts and alternative options found for AFBR-57D9AMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-57D9AMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-57D9AMZ | Transceiver, 840nm Min, 860nm Max, LC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-9 | Broadcom Limited | AFBR-57D9AMZ vs AFBR-57D9AMZ |
Related Parts for AFBR-57D9AMZ
-
FTLF8528P3BCVFiber Optic Transceivers
-
LPC43S20FET180Microcontrollers
-
UPS1V470MEDFixed Capacitors
-
5CEFA7F23I7NField Programmable Gate Arrays
-
ADUM1201ARZOther Analog ICs
-
FX23-60S-0.5SHHeaders and Edge Type Connectors
-
MAX1242BCSA+Analog to Digital Converters
-
NDT014Power Field-Effect Transistors
-
TPS82085SILRSwitching Regulator or Controllers