Part Details for AFBR-5705LZ by Foxconn Interconnect Technology Limited
Results Overview of AFBR-5705LZ by Foxconn Interconnect Technology Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFBR-5705LZ Information
AFBR-5705LZ by Foxconn Interconnect Technology Limited is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for AFBR-5705LZ
AFBR-5705LZ CAD Models
AFBR-5705LZ Part Data Attributes
|
AFBR-5705LZ
Foxconn Interconnect Technology Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-5705LZ
Foxconn Interconnect Technology Limited
TXRX OPTICAL SFP DMI STD LATCH
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FOXCONN INTERCONNECT TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 55.2 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-468 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.223 mW | |
Return Loss-Min | -12 dB | |
Sensitivity | -21 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Terminal Finish | Gold (Au) |