Part Details for AFBR-53D3EZ by Avago Technologies
Overview of AFBR-53D3EZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-53D3EZ
AFBR-53D3EZ CAD Models
AFBR-53D3EZ Part Data Attributes:
|
AFBR-53D3EZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-53D3EZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 830-860nm, PANEL MOUNT, SC CONNECTOR, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8517.62.00.50 | |
Body Breadth | 25.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 39.6 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | SC CONNECTOR | |
Emitter/Detector Type | LASER DIODE, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.199 mW | |
Return Loss-Min | 12 dB | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for AFBR-53D3EZ
This table gives cross-reference parts and alternative options found for AFBR-53D3EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-53D3EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-53D3EZ | Transceiver, 830nm Min, 860nm Max, SC Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | AFBR-53D3EZ vs AFBR-53D3EZ |
AFBR-53D3EZ | Transceiver, 830nm Min, 860nm Max, SC Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Foxconn | AFBR-53D3EZ vs AFBR-53D3EZ |