Part Details for AFBR-4536BZ by Broadcom Limited
Results Overview of AFBR-4536BZ by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFBR-4536BZ Information
AFBR-4536BZ by Broadcom Limited is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AFBR-4536BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFBR-4536BZ
|
EBV Elektronik | Conn Fiber Optic Duplex ST Cable Mount 39mm 25dB (Alt: AFBR-4536BZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | EBV - 0 |
|
Buy Now |
Part Details for AFBR-4536BZ
AFBR-4536BZ CAD Models
AFBR-4536BZ Part Data Attributes
|
AFBR-4536BZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-4536BZ
Broadcom Limited
Fiber Optic Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 18 Weeks | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
AFBR-4536BZ Frequently Asked Questions (FAQ)
-
Broadcom recommends a 4-layer PCB with a dedicated ground plane, and thermal vias under the package to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended for the top and bottom layers.
-
To ensure reliable operation, follow the recommended operating conditions, and consider using a thermistor or temperature sensor to monitor the device temperature. Also, ensure that the PCB design and layout can withstand the thermal stresses across the entire temperature range.
-
Although the datasheet specifies a maximum VCC of 3.6V, it's recommended to limit the voltage to 3.3V to ensure reliable operation and minimize the risk of damage or latch-up.
-
Follow proper ESD handling procedures during assembly and testing. Use ESD-protective packaging, wrist straps, and mats. Ensure that the PCB design includes ESD protection devices, such as TVS diodes or ESD arrays, to protect the device from electrostatic discharge.
-
Use a reflow soldering process with a peak temperature of 260°C (±5°C) and a dwell time of 20-30 seconds. Avoid using wave soldering or hand soldering, as it may damage the device.