Part Details for AFBR-395050RZ by Broadcom Limited
Overview of AFBR-395050RZ by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-395050RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4465
|
Newark | Transceiver Mod, 50Mbaud, 650Nm, 5.25V, Wavelength Typ:650Nm, Supply Voltage:5.25V, Data Rate Max:50Mbaud, Product Range:-, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Broadcom AFBR-395050RZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$23.8900 / $34.9300 | Buy Now |
DISTI #
516-3616-ND
|
DigiKey | FIBER OPTIC RECEIVER 50MBAUD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$22.9780 / $33.6000 | Buy Now |
DISTI #
AFBR-395050RZ
|
Avnet Americas | TX/RX Optical Fiber 50MBd 8-Pin - Rail/Tube (Alt: AFBR-395050RZ) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$18.2376 / $21.4560 | Buy Now |
DISTI #
630-AFBR395050RZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers REGULUS FLEX SH LINK 50MBAUD, 2INCH RoHS: Compliant | 0 |
|
$22.9800 / $32.9900 | Order Now |
DISTI #
AFBR-395050RZ
|
Avnet Americas | TX/RX Optical Fiber 50MBd 8-Pin - Rail/Tube (Alt: AFBR-395050RZ) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$18.2376 / $21.4560 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 50 |
|
$39.5734 / $41.3492 | Buy Now |
DISTI #
AFBR-395050RZ
|
EBV Elektronik | TX/RX Optical Fiber 50MBd 8-Pin (Alt: AFBR-395050RZ) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3677040
|
element14 Asia-Pacific | TRANSCEIVER MOD, 50MBAUD, 650NM, 5.25V RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$24.2471 / $35.4517 | Buy Now |
DISTI #
3677040
|
Farnell | TRANSCEIVER MOD, 50MBAUD, 650NM, 5.25V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 52 |
|
$23.0191 / $33.6645 | Buy Now |
Part Details for AFBR-395050RZ
AFBR-395050RZ CAD Models
AFBR-395050RZ Part Data Attributes:
|
AFBR-395050RZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-395050RZ
Broadcom Limited
FIBER OPTIC RECEIVER 50MBAUD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |